


SZMM3Z4V3ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z4V3ST1GTR-ND - Tape & Reel (TR) 488-SZMM3Z4V3ST1GCT-ND - Cut Tape (CT) 488-SZMM3Z4V3ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z4V3ST1G |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z4V3ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,30474 Kč | 1 152,37 Kč |
| 1 000 | 1,78483 Kč | 1 784,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56393 Kč | 4 691,79 Kč |
| 6 000 | 1,22520 Kč | 7 351,20 Kč |
| 9 000 | 1,17407 Kč | 10 566,63 Kč |
| 30 000 | 1,12436 Kč | 33 730,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


