Similar



SZMM3Z20VST1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z20VST1GTR-ND - Tape & Reel (TR) 488-SZMM3Z20VST1GCT-ND - Cut Tape (CT) 488-SZMM3Z20VST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z20VST1G |
Description | DIODE ZENER 20V 300MW SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2.45% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.45% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44396 Kč | 4 331,88 Kč |
| 6 000 | 1,30128 Kč | 7 807,68 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



