BZX384B20-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 265
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 21
Unit Price: 24,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 935
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 938
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B20-HE3-08

DigiKey Part Number
112-BZX384B20-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384B20-HE3-08CT-ND - Cut Tape (CT)
112-BZX384B20-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B20-HE3-08
Description
DIODE ZENER 20V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B20-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B20-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B20-HE3_A08TR-ND1,35511 KčMFR Recommended
BZT52C20S-7-FDiodes Incorporated11 265BZT52C20S-FDICT-ND5,25000 KčSimilar
CMDZ5250B TR PBFREECentral Semiconductor Corp211514-CMDZ5250BTRPBFREECT-ND24,57000 KčSimilar
DDZ9707S-7Diodes Incorporated2 93531-DDZ9707S-7CT-ND8,82000 KčSimilar
MMSZ5250BS-7-FDiodes Incorporated1 93831-MMSZ5250BS-7-FCT-ND5,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types