
SZESD8472MUT5G | |
|---|---|
DigiKey Part Number | 488-SZESD8472MUT5GTR-ND - Tape & Reel (TR) 488-SZESD8472MUT5GCT-ND - Cut Tape (CT) 488-SZESD8472MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8472MUT5G |
Description | TVS DIODE 5.3VWM 17.8VC 2X3DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 17.8V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications RF Antenna |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.2pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 17.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.4A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36810 Kč | 336,81 Kč |
| 500 | 2,50464 Kč | 1 252,32 Kč |
| 1 000 | 2,22537 Kč | 2 225,37 Kč |
| 2 000 | 1,98998 Kč | 3 979,96 Kč |
| 5 000 | 1,73460 Kč | 8 673,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45980 Kč | 14 598,00 Kč |
| 20 000 | 1,33668 Kč | 26 733,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



