


SZESD5Z5.0T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z5.0T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z5.0T5GCT-ND - Cut Tape (CT) 488-SZESD5Z5.0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z5.0T5G |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.4A |
Mfr | Power - Peak Pulse 240W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 80pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 18.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 25 | 0,99280 Kč | 24,82 Kč |
| 100 | 0,83210 Kč | 83,21 Kč |
| 250 | 0,75496 Kč | 188,74 Kč |
| 500 | 0,70784 Kč | 353,92 Kč |
| 1 000 | 0,66904 Kč | 669,04 Kč |
| 2 500 | 0,62808 Kč | 1 570,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,79324 Kč | 6 345,92 Kč |
| 16 000 | 0,71656 Kč | 11 464,96 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




