


SZESD5Z2.5T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z2.5T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z2.5T5GCT-ND - Cut Tape (CT) 488-SZESD5Z2.5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z2.5T5G |
Description | TVS DIODE 2.5VWM 10.9VC SOD523 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,89190 Kč | 189,19 Kč |
| 500 | 1,38334 Kč | 691,67 Kč |
| 1 000 | 1,21830 Kč | 1 218,30 Kč |
| 2 000 | 1,07898 Kč | 2 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,79866 Kč | 6 389,28 Kč |
| 16 000 | 0,72145 Kč | 11 543,20 Kč |
| 24 000 | 0,68209 Kč | 16 370,16 Kč |
| 40 000 | 0,63782 Kč | 25 512,80 Kč |
| 56 000 | 0,61161 Kč | 34 250,16 Kč |
| 80 000 | 0,58612 Kč | 46 889,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




