SZBZX84C6V8ET1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5 401
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 31 943
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 18 535
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 11 796
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 59 900
Unit Price: 2,11000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76820 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,34429 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 375
Unit Price: 7,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 857
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 1,36825 Kč
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C6V8ET1G

DigiKey Part Number
SZBZX84C6V8ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C6V8ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C6V8ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C6V8ET1G
Description
DIODE ZENER 6.8V 225MW SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C6V8ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,23100 Kč22,31 Kč
1000,98940 Kč98,94 Kč
5000,94726 Kč473,63 Kč
1 0000,88410 Kč884,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73675 Kč2 210,25 Kč
6 0000,69465 Kč4 167,90 Kč
9 0000,52625 Kč4 736,25 Kč
15 0000,49115 Kč7 367,25 Kč
21 0000,45693 Kč9 595,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč