SZBZX84C51LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 5 834
Unit Price: 8,76000 Kč
Datasheet
Zener Diode 51 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C51LT1G

DigiKey Part Number
SZBZX84C51LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C51LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C51LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C51LT1G
Description
DIODE ZENER 51V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C51LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
180 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5262B TR PBFREECentral Semiconductor Corp5 8341514-CMPZ5262BTRPBFREECT-ND8,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 27 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,16900 Kč21,69 Kč
1001,33480 Kč133,48 Kč
5000,96812 Kč484,06 Kč
1 0000,84903 Kč849,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64492 Kč1 934,76 Kč
6 0000,57353 Kč3 441,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč

Other Suppliers on DigiKey

27 000In Stock
Ships from Flip Electronics