
CMPZ5262B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5262BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5262BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5262BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5262B TR PBFREE |
Description | DIODE ZENER 51V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 100 | 3,39740 Kč | 339,74 Kč |
| 500 | 2,52810 Kč | 1 264,05 Kč |
| 1 000 | 2,24697 Kč | 2 246,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88867 Kč | 5 666,01 Kč |
| 6 000 | 1,70796 Kč | 10 247,76 Kč |
| 9 000 | 1,61581 Kč | 14 542,29 Kč |
| 15 000 | 1,51220 Kč | 22 683,00 Kč |
| 21 000 | 1,45083 Kč | 30 467,43 Kč |
| 30 000 | 1,39117 Kč | 41 735,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

