Zener Diode 4.3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C4V3LT1G

DigiKey Part Number
SZBZX84C4V3LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C4V3LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C4V3LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C4V3LT1G
Description
DIODE ZENER 4.3V 250MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C4V3LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V3LT1Gonsemi14 916BZX84C4V3LT1GOSCT-ND3,36000 KčParametric Equivalent
BZX84C4V3LT3Gonsemi10 240BZX84C4V3LT3GOSCT-ND3,36000 KčParametric Equivalent
BZX84-C4V3,215Nexperia USA Inc.18 1101727-5036-1-ND2,52000 KčSimilar
BZX84-C4V3,235Nexperia USA Inc.6 8791727-BZX84-C4V3,235CT-ND3,15000 KčSimilar
BZX84C4V3 TR PBFREECentral Semiconductor Corp34 2241514-BZX84C4V3TRPBFREECT-ND14,28000 KčSimilar
In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
1001,34390 Kč134,39 Kč
5000,97472 Kč487,36 Kč
1 0000,85483 Kč854,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64933 Kč1 947,99 Kč
6 0000,57745 Kč3 464,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč