
SZBZX84C4V3LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C4V3LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C4V3LT1GOSCT-ND - Cut Tape (CT) SZBZX84C4V3LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C4V3LT1G |
Description | DIODE ZENER 4.3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C4V3LT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3LT1G | onsemi | 14 916 | BZX84C4V3LT1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| BZX84C4V3LT3G | onsemi | 10 240 | BZX84C4V3LT3GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| BZX84-C4V3,215 | Nexperia USA Inc. | 18 110 | 1727-5036-1-ND | 2,52000 Kč | Similar |
| BZX84-C4V3,235 | Nexperia USA Inc. | 6 879 | 1727-BZX84-C4V3,235CT-ND | 3,15000 Kč | Similar |
| BZX84C4V3 TR PBFREE | Central Semiconductor Corp | 34 224 | 1514-BZX84C4V3TRPBFREECT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

