
SZBZX84C3V6LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C3V6LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84C3V6LT1GCT-ND - Cut Tape (CT) 488-SZBZX84C3V6LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V6LT1G |
Description | DIODE ZENER 3.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V6LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,03436 Kč | 517,18 Kč |
| 1 000 | 0,90753 Kč | 907,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69041 Kč | 2 071,23 Kč |
| 6 000 | 0,61461 Kč | 3 687,66 Kč |
| 9 000 | 0,57591 Kč | 5 183,19 Kč |
| 15 000 | 0,53234 Kč | 7 985,10 Kč |
| 21 000 | 0,50652 Kč | 10 636,92 Kč |
| 30 000 | 0,48140 Kč | 14 442,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




