
SZBZX84C3V3LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C3V3LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C3V3LT3GOSCT-ND - Cut Tape (CT) SZBZX84C3V3LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V3LT3G |
Description | DIODE ZENER 3.3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V3LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 500 | 1,02890 Kč | 514,45 Kč |
| 1 000 | 0,75593 Kč | 755,93 Kč |
| 2 000 | 0,68244 Kč | 1 364,88 Kč |
| 5 000 | 0,59676 Kč | 2 983,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52495 Kč | 5 249,50 Kč |
| 20 000 | 0,44096 Kč | 8 819,20 Kč |
| 30 000 | 0,43214 Kč | 12 964,20 Kč |
| 50 000 | 0,40238 Kč | 20 119,00 Kč |
| 100 000 | 0,38473 Kč | 38 473,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


