Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C39LT3G

DigiKey Part Number
SZBZX84C39LT3GOSTR-ND - Tape & Reel (TR)
SZBZX84C39LT3GOSCT-ND - Cut Tape (CT)
SZBZX84C39LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C39LT3G
Description
DIODE ZENER 39V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C39LT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
130 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C39LT1Gonsemi129 265BZX84C39LT1GOSCT-ND3,34000 KčParametric Equivalent
BZX84-A39,215Nexperia USA Inc.441727-5602-1-ND14,39000 KčSimilar
BZX84-C39,235Nexperia USA Inc.5 7571727-8510-1-ND3,13000 KčSimilar
BZX84B39-7-FDiodes Incorporated16031-BZX84B39-7-FCT-ND5,42000 KčParametric Equivalent
BZX84B39Q-7-FDiodes Incorporated031-BZX84B39Q-7-FTR-ND1,13892 KčParametric Equivalent
In-Stock: 9 880
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,16900 Kč21,69 Kč
1001,33480 Kč133,48 Kč
5000,96812 Kč484,06 Kč
1 0000,84903 Kč849,03 Kč
2 0000,74809 Kč1 496,18 Kč
5 0000,63843 Kč3 192,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52819 Kč5 281,90 Kč
20 0000,47515 Kč9 503,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč