Zener Diode 39 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A39,215

DigiKey Part Number
1727-5602-2-ND - Tape & Reel (TR)
1727-5602-1-ND - Cut Tape (CT)
1727-5602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A39,215
Description
DIODE ZENER 39V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A39,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,98700 Kč89,87 Kč
1005,74930 Kč574,93 Kč
5004,35414 Kč2 177,07 Kč
1 0003,90353 Kč3 903,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33049 Kč9 991,47 Kč
6 0003,04170 Kč18 250,20 Kč
9 0002,89455 Kč26 050,95 Kč
15 0002,72914 Kč40 937,10 Kč
21 0002,63119 Kč55 254,99 Kč
30 0002,53598 Kč76 079,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč