
SZBZX84C36ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C36ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C36ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C36ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C36ET1G |
Description | DIODE ZENER 36V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C36ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56835 Kč | 1 705,05 Kč |
| 6 000 | 0,53060 Kč | 3 183,60 Kč |
| 9 000 | 0,49425 Kč | 4 448,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,95778 Kč | 478,89 Kč |
| 1 000 | 0,94725 Kč | 947,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,03150 Kč | 103,15 Kč |
| 500 | 0,96830 Kč | 484,15 Kč |
| 1 000 | 0,94725 Kč | 947,25 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

