Zener Diode 20 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C20ET1G

DigiKey Part Number
SZBZX84C20ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C20ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C20ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C20ET1G
Description
DIODE ZENER 20V 225MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C20ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C20LT1Gonsemi15 700BZX84C20LT1GOSCT-ND3,36000 KčParametric Equivalent
SZBZX84C20LT1Gonsemi3 991SZBZX84C20LT1GOSCT-ND3,57000 KčParametric Equivalent
DDZX20C-7Diodes Incorporated3 77031-DDZX20C-7CT-ND3,99000 KčSimilar
MMBZ5250B-7-FDiodes Incorporated4 11331-MMBZ5250B-7-FCT-ND4,20000 KčSimilar
MMBZ5250BS-7-FDiodes Incorporated2 890MMBZ5250BS-FDICT-ND5,25000 KčSimilar
In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72390 Kč172,39 Kč
5001,25736 Kč628,68 Kč
1 0001,10596 Kč1 105,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84524 Kč2 535,72 Kč
6 0000,75491 Kč4 529,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč