
DDZX20C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX20C-7TR-ND - Tape & Reel (TR) 31-DDZX20C-7CT-ND - Cut Tape (CT) 31-DDZX20C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX20C-7 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2.48% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31559 Kč | 3 946,77 Kč |
| 6 000 | 1,18212 Kč | 7 092,72 Kč |
| 9 000 | 1,11406 Kč | 10 026,54 Kč |
| 15 000 | 1,03750 Kč | 15 562,50 Kč |
| 21 000 | 0,99214 Kč | 20 834,94 Kč |
| 30 000 | 0,94803 Kč | 28 440,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

