
SZBZX84C20ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C20ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C20ET1GOSCT-ND - Cut Tape (CT) SZBZX84C20ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C20ET1G |
Description | DIODE ZENER 20V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C20ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C20LT1G | onsemi | 15 700 | BZX84C20LT1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| SZBZX84C20LT1G | onsemi | 3 991 | SZBZX84C20LT1GOSCT-ND | 3,57000 Kč | Parametric Equivalent |
| DDZX20C-7 | Diodes Incorporated | 3 770 | 31-DDZX20C-7CT-ND | 3,99000 Kč | Similar |
| MMBZ5250B-7-F | Diodes Incorporated | 4 113 | 31-MMBZ5250B-7-FCT-ND | 4,20000 Kč | Similar |
| MMBZ5250BS-7-F | Diodes Incorporated | 2 890 | MMBZ5250BS-FDICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84524 Kč | 2 535,72 Kč |
| 6 000 | 0,75491 Kč | 4 529,46 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

