Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84C15ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C15ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C15ET1GOSCT-ND - Cut Tape (CT) SZBZX84C15ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C15ET1G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C15ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,01040 Kč | 101,04 Kč |
| 500 | 0,92620 Kč | 463,10 Kč |
| 1 000 | 0,84200 Kč | 842,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65255 Kč | 1 957,65 Kč |
| 6 000 | 0,56835 Kč | 3 410,10 Kč |
| 9 000 | 0,53058 Kč | 4 775,22 Kč |
| 15 000 | 0,49425 Kč | 7 413,75 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |








