
SZBZX84C12ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C12ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C12ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C12ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C12ET3G |
Description | DIODE ZENER 12V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C12ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74973 Kč | 7 497,30 Kč |
| 20 000 | 0,67849 Kč | 13 569,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,24560 Kč | 622,80 Kč |
| 1 000 | 1,09673 Kč | 1 096,73 Kč |
| 2 000 | 0,97095 Kč | 1 941,90 Kč |
| 5 000 | 0,83438 Kč | 4 171,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| 2 000 | 1,04864 Kč | 2 097,28 Kč |
| 5 000 | 0,90111 Kč | 4 505,55 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



