
SZ1SMB5925BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5925BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5925BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5925BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5925BT3G |
Description | DIODE ZENER 10V 3W SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5925BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,91500 Kč | 79,15 Kč |
| 100 | 7,87270 Kč | 787,27 Kč |
| 500 | 7,02522 Kč | 3 512,61 Kč |
| 1 000 | 6,35836 Kč | 6 358,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34670 Kč | 13 366,75 Kč |
| 5 000 | 4,94675 Kč | 24 733,75 Kč |
| 7 500 | 4,74677 Kč | 35 600,78 Kč |
| 12 500 | 4,55995 Kč | 56 999,38 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



