Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3789B-M3/52

DigiKey Part Number
SMZJ3789B-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3789B-M3/52
Description
DIODE ZENER 10V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 7.6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5925B-13Diodes Incorporated2 2881SMB5925B13DICT-ND13,23000 KčSimilar
SZ1SMB5925BT3Gonsemi12SZ1SMB5925BT3GOSCT-ND23,94000 KčSimilar
Z2SMB10Diotec Semiconductor2 8484878-Z2SMB10CT-ND14,70000 KčSimilar
In-Stock: 13 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,26064 Kč3 195,48 Kč
1 5003,84305 Kč5 764,57 Kč
2 2503,63013 Kč8 167,79 Kč
3 7503,39070 Kč12 715,12 Kč
5 2503,24885 Kč17 056,46 Kč
7 5003,24016 Kč24 301,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,26064 Kč
Unit Price with VAT:5,15537 Kč