STK681-352-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 878
Unit Price: 179,74000 Kč
Datasheet
Motor Driver Power MOSFET Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK681-352-E

DigiKey Part Number
STK681-352-EOS-ND
Manufacturer
Manufacturer Product Number
STK681-352-E
Description
IC MOTOR DRIVER 0V-5.5V 19SIP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel
Datasheet
 Datasheet
EDA/CAD Models
STK681-352-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Current - Output
4.6A
Packaging
Bulk
Voltage - Supply
0V ~ 5.5V
Part Status
Obsolete
Voltage - Load
18V ~ 29V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 105°C (TC)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Half Bridge (2)
Package / Case
19-SSIP Formed Leads
Interface
Parallel
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNH5019ATR-ESTMicroelectronics2 878497-13073-1-ND179,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes