
SS36FA | |
|---|---|
DigiKey Part Number | SS36FATR-ND - Tape & Reel (TR) SS36FACT-ND - Cut Tape (CT) SS36FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36FA |
Description | DIODE SCHOTTKY 60V 3A SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 500 | 5,41622 Kč | 2 708,11 Kč |
| 1 000 | 4,87364 Kč | 4 873,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87420 Kč | 11 622,60 Kč |
| 6 000 | 3,55251 Kč | 21 315,06 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





