Diode 80 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS28

DigiKey Part Number
SS28TR-ND - Tape & Reel (TR)
SS28CT-ND - Cut Tape (CT)
SS28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS28
Description
DIODE SCHOTTKY 80V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
80 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B280Q-13-FDiodes Incorporated1 33331-B280Q-13-FCT-ND15,33000 KčSimilar
In-Stock: 7 528
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,53600 Kč125,36 Kč
1008,13040 Kč813,04 Kč
5006,23640 Kč3 118,20 Kč
1 0005,62557 Kč5 625,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48993 Kč13 469,79 Kč
6 0004,12779 Kč24 766,74 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč