


B280Q-13-F | |
|---|---|
DigiKey Part Number | 31-B280Q-13-FTR-ND - Tape & Reel (TR) 31-B280Q-13-FCT-ND - Cut Tape (CT) 31-B280Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B280Q-13-F |
Description | DIODE SCHOTTKY 80V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7 µA @ 80 V |
Mfr | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,06420 Kč | 606,42 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,12905 Kč | 4 129,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52850 Kč | 10 585,50 Kč |
| 6 000 | 3,22582 Kč | 19 354,92 Kč |
| 9 000 | 3,07156 Kč | 27 644,04 Kč |
| 15 000 | 2,89824 Kč | 43 473,60 Kč |
| 21 000 | 2,79559 Kč | 58 707,39 Kč |
| 30 000 | 2,69584 Kč | 80 875,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

