
SS18 | |
|---|---|
DigiKey Part Number | SS18TR-ND - Tape & Reel (TR) SS18CT-ND - Cut Tape (CT) SS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS18 |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,48895 Kč | 4 488,95 Kč |
| 2 000 | 4,06238 Kč | 8 124,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,17347 Kč | 23 801,03 Kč |
| 15 000 | 2,93450 Kč | 44 017,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



