Diode 30 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13FP

DigiKey Part Number
SS13FPTR-ND - Tape & Reel (TR)
SS13FPCT-ND - Cut Tape (CT)
SS13FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS13FP
Description
DIODE SCHOTTKY 30V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
1004,22060 Kč422,06 Kč
5003,16104 Kč1 580,52 Kč
1 0002,81898 Kč2 818,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20703 Kč6 621,09 Kč
6 0002,00380 Kč12 022,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč