Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMUN5235T1G

DigiKey Part Number
SMUN5235T1GOSTR-ND - Tape & Reel (TR)
SMUN5235T1GOSCT-ND - Cut Tape (CT)
SMUN5235T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5235T1G
Description
TRANS PREBIAS NPN 50V SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMUN5235T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
202 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR108WH6327XTSA1Infineon Technologies31 635BCR108WH6327XTSA1TR-ND1,45989 KčDirect
BCR108WH6433XTMA1Infineon Technologies200 000BCR108WH6433XTMA1TR-ND1,45989 KčDirect
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,58600 Kč25,86 Kč
1001,59960 Kč159,96 Kč
5001,16582 Kč582,91 Kč
1 0001,02463 Kč1 024,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79696 Kč2 390,88 Kč
6 0000,71114 Kč4 266,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč