Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCR108WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR108WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR108WH6327XTSA1 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 170 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BCR108WH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 170 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN5235T1G | onsemi | 26 | SMUN5235T1GOSCT-ND | 4,17000 Kč | Direct |
| DDTC113TUA-7-F | Diodes Incorporated | 2 970 | 31-DDTC113TUA-7-FCT-ND | 4,80000 Kč | Similar |
| DTC023YUBTL | Rohm Semiconductor | 405 | DTC023YUBTLCT-ND | 5,42000 Kč | Similar |
| MUN5235T1G | onsemi | 82 | MUN5235T1GOSCT-ND | 3,55000 Kč | Similar |
| PDTC123EU,115 | Nexperia USA Inc. | 125 | 1727-1706-1-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,23574 Kč | 44 486,64 Kč |
| Unit Price without VAT: | 1,23574 Kč |
|---|---|
| Unit Price with VAT: | 1,49525 Kč |





