
SMMSD301T1G | |
|---|---|
DigiKey Part Number | SMMSD301T1GOSTR-ND - Tape & Reel (TR) SMMSD301T1GOSCT-ND - Cut Tape (CT) SMMSD301T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMSD301T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMMSD301T1G Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 25 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42W-7 | Diodes Incorporated | 0 | BAT42WDITR-ND | 3,14970 Kč | Similar |
| BAT42W-E3-08 | Vishay General Semiconductor - Diodes Division | 46 720 | BAT42W-E3-08CT-ND | 9,87000 Kč | Similar |
| BAT43W-7 | Diodes Incorporated | 0 | BAT43WDITR-ND | 3,14970 Kč | Similar |
| SD101CW-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD101CW-HE3-08CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86250 Kč | 186,25 Kč |
| 500 | 1,36152 Kč | 680,76 Kč |
| 1 000 | 1,19899 Kč | 1 198,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91810 Kč | 2 754,30 Kč |
| 6 000 | 0,82102 Kč | 4 926,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




