Direct
Similar
Similar
Similar



SMMDL914T1G | |
|---|---|
DigiKey Part Number | SMMDL914T1GOSTR-ND - Tape & Reel (TR) SMMDL914T1GOSCT-ND - Cut Tape (CT) SMMDL914T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMDL914T1G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SMMDL914T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25990 Kč | 125,99 Kč |
| 500 | 0,91384 Kč | 456,92 Kč |
| 1 000 | 0,80128 Kč | 801,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65759 Kč | 1 972,77 Kč |
| 6 000 | 0,58494 Kč | 3 509,64 Kč |
| 9 000 | 0,54781 Kč | 4 930,29 Kč |
| 15 000 | 0,50607 Kč | 7 591,05 Kč |
| 21 000 | 0,48131 Kč | 10 107,51 Kč |
| 30 000 | 0,45724 Kč | 13 717,20 Kč |
| 75 000 | 0,40434 Kč | 30 325,50 Kč |
| 150 000 | 0,37163 Kč | 55 744,50 Kč |
| 300 000 | 0,34413 Kč | 103 239,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








