
SMMBTA92LT3G | |
|---|---|
DigiKey Part Number | SMMBTA92LT3GOSTR-ND - Tape & Reel (TR) SMMBTA92LT3GOSCT-ND - Cut Tape (CT) SMMBTA92LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA92LT3G |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA92LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 100 | 2,92600 Kč | 292,60 Kč |
| 500 | 2,17152 Kč | 1 085,76 Kč |
| 1 000 | 1,92734 Kč | 1 927,34 Kč |
| 2 000 | 1,72147 Kč | 3 442,94 Kč |
| 5 000 | 1,49813 Kč | 7 490,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35994 Kč | 13 599,40 Kč |
| 20 000 | 1,24362 Kč | 24 872,40 Kč |
| 30 000 | 1,18435 Kč | 35 530,50 Kč |
| 50 000 | 1,11775 Kč | 55 887,50 Kč |
| 70 000 | 1,07830 Kč | 75 481,00 Kč |
| 100 000 | 1,03997 Kč | 103 997,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

