
SMMBT5089LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBT5089LT1GTR-ND - Tape & Reel (TR) 488-SMMBT5089LT1GCT-ND - Cut Tape (CT) 488-SMMBT5089LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT5089LT1G |
Description | TRANS NPN 25V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT5089LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 100µA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 500 | 2,43198 Kč | 1 215,99 Kč |
| 1 000 | 2,16258 Kč | 2 162,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81934 Kč | 5 458,02 Kč |
| 6 000 | 1,64617 Kč | 9 877,02 Kč |
| 9 000 | 1,55791 Kč | 14 021,19 Kč |
| 15 000 | 1,45865 Kč | 21 879,75 Kč |
| 21 000 | 1,39986 Kč | 29 397,06 Kč |
| 30 000 | 1,34270 Kč | 40 281,00 Kč |
| 75 000 | 1,21725 Kč | 91 293,75 Kč |
| 150 000 | 1,17589 Kč | 176 383,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




