
SMMBFJ175LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBFJ175LT1GTR-ND - Tape & Reel (TR) 488-SMMBFJ175LT1GCT-ND - Cut Tape (CT) 488-SMMBFJ175LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ175LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ175LT1G Models |
Category | Resistance - RDS(On) 125 Ohms |
Manufacturer onsemi | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
FET Type P-Channel | Qualification AEC-Q101 |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Surface Mount |
Current - Drain (Idss) @ Vds (Vgs=0) 7 mA @ 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA | Supplier Device Package SOT-23-3 (TO-236) |
Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V (VGS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,16650 Kč | 316,65 Kč |
| 250 | 2,91788 Kč | 729,47 Kč |
| 500 | 2,76754 Kč | 1 383,77 Kč |
| 1 000 | 2,64407 Kč | 2 644,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44256 Kč | 7 327,68 Kč |
| 6 000 | 2,36928 Kč | 14 215,68 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




