SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBD301LT3G

DigiKey Part Number
SMMBD301LT3GOSTR-ND - Tape & Reel (TR)
SMMBD301LT3GOSCT-ND - Cut Tape (CT)
SMMBD301LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBD301LT3G
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBD301LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 25 V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,28700 Kč32,87 Kč
1002,12430 Kč212,43 Kč
5001,57626 Kč788,13 Kč
1 0001,47868 Kč1 478,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73549 Kč7 354,90 Kč
20 0000,72821 Kč14 564,20 Kč
30 0000,71213 Kč21 363,90 Kč
50 0000,68443 Kč34 221,50 Kč
70 0000,62418 Kč43 692,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč