24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T1G

DigiKey Part Number
SM15T1GOSTR-ND - Tape & Reel (TR)
SM15T1GOSCT-ND - Cut Tape (CT)
SM15T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T1G
Description
TVS DIODE 15VWM 24VC SOT233
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SM15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,52500 Kč85,25 Kč
1005,44480 Kč544,48 Kč
5004,11560 Kč2 057,80 Kč
1 0003,68599 Kč3 685,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90738 Kč8 722,14 Kč
6 0002,65250 Kč15 915,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč