SM12T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 483
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,94756 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 2 681
Unit Price: 21,63000 Kč
Datasheet
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

SM12T1

DigiKey Part Number
SM12T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM12T1
Description
TVS DIODE 12VWM 19VC SOT233
Customer Reference
Detailed Description
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 995 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14 995In Stock
Ships from Rochester Electronics, LLC