SM12-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 483
Unit Price: 5,88000 Kč
Datasheet
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SM12-TP

DigiKey Part Number
SM12-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM12-TP
Description
TVS DIODE 12VWM 19VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 0001,94756 Kč175 280,40 Kč
Unit Price without VAT:1,94756 Kč
Unit Price with VAT:2,35655 Kč