P-Channel 30 V 8.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 8.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

SI4435DY

DigiKey Part Number
SI4435DYFSTR-ND - Tape & Reel (TR)
SI4435DYFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI4435DY
Description
MOSFET P-CH 30V 8.8A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 8.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4435DY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1604 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,88000 Kč218,80 Kč
10014,57260 Kč1 457,26 Kč
50011,44014 Kč5 720,07 Kč
1 00010,43181 Kč10 431,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,72920 Kč21 823,00 Kč
5 0008,09893 Kč40 494,65 Kč
7 5007,77783 Kč58 333,72 Kč
12 5007,68003 Kč96 000,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč