Similar
Similar

SFT1202-TL-E | |
|---|---|
DigiKey Part Number | SFT1202-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT1202-TL-E |
Description | TRANS NPN 150V 2A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 140MHz 1 W Surface Mount TP-FA |
EDA/CAD Models | SFT1202-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 165mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4027T-TL-E | onsemi | 9 336 | 2SC4027T-TL-EOSCT-ND | 38,64000 Kč | Similar |
| ZXTN4004KTC | Diodes Incorporated | 0 | ZXTN4004KTCDICT-ND | 15,75000 Kč | Similar |



