Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4027T-TL-E

DigiKey Part Number
2SC4027T-TL-EOSTR-ND - Tape & Reel (TR)
2SC4027T-TL-EOSCT-ND - Cut Tape (CT)
2SC4027T-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4027T-TL-E
Description
TRANS NPN 160V 1.5A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SC4027T-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1024,54700 Kč245,47 Kč
10016,45400 Kč1 645,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70011,71629 Kč8 201,40 Kč
1 40010,74843 Kč15 047,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč