Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC857ALT1G

DigiKey Part Number
SBC857ALT1GOSTR-ND - Tape & Reel (TR)
SBC857ALT1GOSCT-ND - Cut Tape (CT)
SBC857ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC857ALT1G
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC857ALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16-7-FDiodes Incorporated26 396BC807-16FDICT-ND5,84000 KčSimilar
BC807-25,215Nexperia USA Inc.11727-4237-1-ND2,71000 KčSimilar
BC807-40,235Nexperia USA Inc.8 1391727-1875-1-ND2,71000 KčSimilar
BC807-40-7-FDiodes Incorporated847BC807-40FCT-ND5,42000 KčSimilar
BC857A RFGTaiwan Semiconductor Corporation8 9821801-BC857ARFGCT-ND3,55000 KčSimilar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,81700 Kč38,17 Kč
1002,38590 Kč238,59 Kč
5001,75686 Kč878,43 Kč
1 0001,55311 Kč1 553,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22039 Kč3 661,17 Kč
6 0001,09676 Kč6 580,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč