Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC846BWT1G

DigiKey Part Number
SBC846BWT1GOSTR-ND - Tape & Reel (TR)
SBC846BWT1GOSCT-ND - Cut Tape (CT)
SBC846BWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC846BWT1G
Description
TRANS NPN 65V 0.1A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SBC846BWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SC-70-3 (SOT323)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BW RFGTaiwan Semiconductor Corporation17 5351801-BC846BWRFGCT-ND3,96000 KčSimilar
BC846CW RFGTaiwan Semiconductor Corporation14 9401801-BC846CWRFGCT-ND3,96000 KčSimilar
In-Stock: 3 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,29400 Kč22,94 Kč
1001,42030 Kč142,03 Kč
5001,03152 Kč515,76 Kč
1 0000,90513 Kč905,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70193 Kč2 105,79 Kč
6 0000,62507 Kč3 750,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč