SBC846BPDW1T2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 245 013
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 20 490
Unit Price: 5,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,14954 Kč
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

SBC846BPDW1T2G

DigiKey Part Number
SBC846BPDW1T2GOSTR-ND - Tape & Reel (TR)
SBC846BPDW1T2GOSCT-ND - Cut Tape (CT)
SBC846BPDW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC846BPDW1T2G
Description
TRANS NPN/PNP 65V 0.1A SOT363
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SBC846BPDW1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,51500 Kč35,15 Kč
1002,19130 Kč219,13 Kč
5001,61244 Kč806,22 Kč
1 0001,42466 Kč1 424,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18547 Kč3 556,41 Kč
6 0001,06467 Kč6 388,02 Kč
9 0001,00308 Kč9 027,72 Kč
15 0000,93378 Kč14 006,70 Kč
21 0000,89272 Kč18 747,12 Kč
30 0000,85279 Kč25 583,70 Kč
75 0000,76514 Kč57 385,50 Kč
150 0000,71097 Kč106 645,50 Kč
300 0000,68413 Kč205 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč