


MMDT2227-TP | |
|---|---|
DigiKey Part Number | 353-MMDT2227-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMDT2227-TP |
Description | TRANS NPN/PNP 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14954 Kč | 3 448,62 Kč |
| Unit Price without VAT: | 1,14954 Kč |
|---|---|
| Unit Price with VAT: | 1,39094 Kč |

