Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
onsemi USB Type-C Solutions | Digi-Key Daily

SBAT54ALT3G

DigiKey Part Number
SBAT54ALT3GOSTR-ND - Tape & Reel (TR)
SBAT54ALT3GOSCT-ND - Cut Tape (CT)
SBAT54ALT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAT54ALT3G
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SBAT54ALT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,94800 Kč39,48 Kč
1002,46100 Kč246,10 Kč
5001,81212 Kč906,06 Kč
1 0001,60215 Kč1 602,15 Kč
2 0001,42514 Kč2 850,28 Kč
5 0001,23292 Kč6 164,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,03136 Kč10 313,60 Kč
20 0000,93860 Kč18 772,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč