TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB07-03C-TB-E

DigiKey Part Number
SB07-03C-TB-EOSTR-ND - Tape & Reel (TR)
SB07-03C-TB-EOSCT-ND - Cut Tape (CT)
SB07-03C-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB07-03C-TB-E
Description
DIODE SCHOTTKY 30V 700MA 3CP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 700mA Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
SB07-03C-TB-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
80 µA @ 15 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
3-CP
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,52600 Kč65,26 Kč
1005,16360 Kč516,36 Kč
5003,90520 Kč1 952,60 Kč
1 0003,49914 Kč3 499,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70008 Kč8 100,24 Kč
6 0002,48390 Kč14 903,40 Kč
9 0002,44748 Kč22 027,32 Kč
15 0002,39229 Kč35 884,35 Kč
21 0002,35213 Kč49 394,73 Kč
30 0002,26629 Kč67 988,70 Kč
75 0002,16815 Kč162 611,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč