



PESD5V0H1BLG-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD5V0H1BLG-QZTR-ND - Tape & Reel (TR) 1727-PESD5V0H1BLG-QZCT-ND - Cut Tape (CT) 1727-PESD5V0H1BLG-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H1BLG-QZ |
Description | PESD5V0H1BLG-Q/SOD882LD/DFN100 |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 6.25A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006LD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











